
TPME477K006R0030 | |
|---|---|
DigiKey Part Number | 478-1812-2-ND - Tape & Reel (TR) 478-1812-1-ND - Cut Tape (CT) 478-1812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME477K006R0030 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 10 | 5,38000 € | 53,80 € |
| 50 | 4,65800 € | 232,90 € |
| 100 | 4,43450 € | 443,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,09618 € | 838,47 € |
| 800 | 2,01774 € | 1.614,19 € |
| 1.200 | 1,97843 € | 2.374,12 € |
| 2.000 | 1,93487 € | 3.869,74 € |
| 2.800 | 1,90939 € | 5.346,29 € |
| 4.000 | 1,88487 € | 7.539,48 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,41230 € |

