TPME337K010S0035 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 4,81000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 1.339
Unit Price: 4,13000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 182
Unit Price: 9,60000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 4
Unit Price: 1,51000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 105
Unit Price: 1,65000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 220
Unit Price: 3,80000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 13
Unit Price: 2,41000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 48
Unit Price: 2,28000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,49000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.740
Unit Price: 1,47000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 3,22000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.262
Unit Price: 2,50000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,66000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 7.544
Unit Price: 1,67000 €
Datasheet
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME337K010S0035

DigiKey Part Number
TPME337K010S0035-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPME337K010S0035
Description
CAP TANT 330UF 10% 10V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
35mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5003,36953 €5.054,30 €
Manufacturers Standard Package
Unit Price without VAT:3,36953 €
Unit Price with VAT:3,94235 €