33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 65mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME336K035R0065

DigiKey Part Number
478-3307-2-ND - Tape & Reel (TR)
478-3307-1-ND - Cut Tape (CT)
478-3307-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPME336K035R0065
Description
CAP TANT 33UF 10% 35V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 65mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
65mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,45000 €7,45 €
105,58900 €55,89 €
504,84600 €242,30 €
1004,61600 €461,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4004,27073 €1.708,29 €
8004,14230 €3.313,84 €
1.2004,07795 €4.893,54 €
2.0004,00661 €8.013,22 €
Manufacturers Standard Package
Unit Price without VAT:7,45000 €
Unit Price with VAT:8,71650 €