
TPME226K050R0075 | |
|---|---|
DigiKey Part Number | 478-7992-2-ND - Tape & Reel (TR) 478-7992-1-ND - Cut Tape (CT) 478-7992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME226K050R0075 |
Description | CAP TANT 22UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPME226K050R0075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 75mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,72000 € | 5,72 € |
| 10 | 4,21500 € | 42,15 € |
| 50 | 3,61320 € | 180,66 € |
| 100 | 3,42670 € | 342,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,14693 € | 1.258,77 € |
| 800 | 3,04288 € | 2.434,30 € |
| 1.200 | 2,99074 € | 3.588,89 € |
| 2.000 | 2,93296 € | 5.865,92 € |
| 2.800 | 2,89916 € | 8.117,65 € |
| Unit Price without VAT: | 5,72000 € |
|---|---|
| Unit Price with VAT: | 6,69240 € |

