Upgrade
Upgrade
Similar
Similar
Similar
Similar

TPME108M004R0018 | |
|---|---|
DigiKey Part Number | 478-1820-2-ND - Tape & Reel (TR) 478-1820-1-ND - Cut Tape (CT) 478-1820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME108M004R0018 |
Description | CAP TANT 1000UF 20% 4V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 18mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,34000 € | 5,34 € |
| 10 | 3,90600 € | 39,06 € |
| 50 | 3,33720 € | 166,86 € |
| 100 | 3,16120 € | 316,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,89705 € | 1.158,82 € |
| 800 | 2,79883 € | 2.239,06 € |
| 1.200 | 2,74958 € | 3.299,50 € |
| 2.000 | 2,69501 € | 5.390,02 € |
| 2.800 | 2,66309 € | 7.456,65 € |
| Unit Price without VAT: | 5,34000 € |
|---|---|
| Unit Price with VAT: | 6,24780 € |




