
TPME108K004R0018 | |
|---|---|
DigiKey Part Number | 478-1819-2-ND - Tape & Reel (TR) 478-1819-1-ND - Cut Tape (CT) 478-1819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME108K004R0018 |
Description | CAP TANT 1000UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 18mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPME108K004R0018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| 10 | 3,61500 € | 36,15 € |
| 50 | 3,07760 € | 153,88 € |
| 100 | 2,91160 € | 291,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,65523 € | 1.062,09 € |
| 800 | 2,56275 € | 2.050,20 € |
| 1.200 | 2,51641 € | 3.019,69 € |
| 2.000 | 2,46504 € | 4.930,08 € |
| 2.800 | 2,43500 € | 6.818,00 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 5,80320 € |

