
TPMD227K010R0035 | |
|---|---|
DigiKey Part Number | 478-4636-2-ND - Tape & Reel (TR) 478-4636-1-ND - Cut Tape (CT) 478-4636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPMD227K010R0035 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 35mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 € | 4,88 € |
| 10 | 3,55000 € | 35,50 € |
| 50 | 3,02080 € | 151,04 € |
| 100 | 2,85710 € | 285,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,57988 € | 1.289,94 € |
| 1.000 | 2,49398 € | 2.493,98 € |
| 1.500 | 2,45096 € | 3.676,44 € |
| 2.500 | 2,40325 € | 6.008,12 € |
| 3.500 | 2,37534 € | 8.313,69 € |
| Unit Price without VAT: | 4,88000 € |
|---|---|
| Unit Price with VAT: | 5,70960 € |

