Similar
Similar
Similar

TPCR226K010R1500 | |
|---|---|
DigiKey Part Number | 478-5692-2-ND - Tape & Reel (TR) 478-5692-1-ND - Cut Tape (CT) 478-5692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCR226K010R1500 |
Description | CAP TANT 22UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPCR226K010R1500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 1,99700 € | 19,97 € |
| 50 | 1,65560 € | 82,78 € |
| 100 | 1,55000 € | 155,00 € |
| 500 | 1,37150 € | 685,75 € |
| 1.000 | 1,31622 € | 1.316,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,25782 € | 3.144,55 € |
| 5.000 | 1,22259 € | 6.112,95 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,34620 € |



