
TLJN226M010R3800 | |
|---|---|
DigiKey Part Number | 478-4694-2-ND - Tape & Reel (TR) 478-4694-1-ND - Cut Tape (CT) 478-4694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJN226M010R3800 |
Description | CAP TANT 22UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 3.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJN226M010R3800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | N | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,91800 € | 9,18 € |
| 50 | 0,73280 € | 36,64 € |
| 100 | 0,67560 € | 67,56 € |
| 500 | 0,57882 € | 289,41 € |
| 1.000 | 0,54887 € | 548,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51186 € | 1.535,58 € |
| 6.000 | 0,49375 € | 2.962,50 € |
| 9.000 | 0,48467 € | 4.362,03 € |
| 15.000 | 0,47460 € | 7.119,00 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,62630 € |

