
TLJA227M004R1100 | |
|---|---|
DigiKey Part Number | 478-4922-2-ND - Tape & Reel (TR) 478-4922-1-ND - Cut Tape (CT) 478-4922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJA227M004R1100 |
Description | CAP TANT 220UF 20% 4V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 1.1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJA227M004R1100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68200 € | 6,82 € |
| 50 | 0,53640 € | 26,82 € |
| 100 | 0,49150 € | 49,15 € |
| 500 | 0,41534 € | 207,67 € |
| 1.000 | 0,39179 € | 391,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37240 € | 744,80 € |
| 4.000 | 0,35644 € | 1.425,76 € |
| 6.000 | 0,34844 € | 2.090,64 € |
| 10.000 | 0,33958 € | 3.395,80 € |
| 14.000 | 0,33439 € | 4.681,46 € |
| 20.000 | 0,32941 € | 6.588,20 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |

