


TLCR476M010XTA | |
|---|---|
DigiKey Part Number | 478-3347-2-ND - Tape & Reel (TR) 478-3347-1-ND - Cut Tape (CT) 478-3347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLCR476M010XTA |
Description | CAP TANT 47UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLCR476M010XTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,39200 € | 13,92 € |
| 50 | 1,13380 € | 56,69 € |
| 100 | 1,05410 € | 105,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,91948 € | 459,74 € |
| 1.000 | 0,87779 € | 877,79 € |
| 1.500 | 0,85691 € | 1.285,37 € |
| 2.500 | 0,83376 € | 2.084,40 € |
| 3.500 | 0,82023 € | 2.870,80 € |
| 5.000 | 0,80720 € | 4.036,00 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,38680 € |

