Image for TLCL336M008RTA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLCL336M008RTA

DigiKey Part Number
478-TLCL336M008RTATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLCL336M008RTA
Description
CAP TANT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 8 V 0603 (1608 Metric) 10Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
8 V
Type
Molded
ESR (Equivalent Series Resistance)
10Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
L
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,71006 €2.485,21 €
Manufacturers Standard Package
Unit Price without VAT:0,71006 €
Unit Price with VAT:0,83077 €