Parametric Equivalent

TLCJ475M010RTA | |
|---|---|
DigiKey Part Number | 478-TLCJ475M010RTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLCJ475M010RTA |
Description | CAP TANT |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 10Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TLCJ475M010RTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | J | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,77598 € | 6.215,93 € |
| Unit Price without VAT: | 1,77598 € |
|---|---|
| Unit Price with VAT: | 2,07790 € |

