
THJD336K020RJN | |
|---|---|
DigiKey Part Number | 478-THJD336K020RJNTR-ND - Tape & Reel (TR) 478-THJD336K020RJNCT-ND - Cut Tape (CT) 478-THJD336K020RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJD336K020RJN |
Description | CAP TANT 33UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 900mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 175°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,80000 € | 18,00 € |
| 50 | 1,48560 € | 74,28 € |
| 100 | 1,38810 € | 138,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,46638 € | 733,19 € |
| 1.000 | 1,40843 € | 1.408,43 € |
| 1.500 | 1,37940 € | 2.069,10 € |
| 2.500 | 1,34722 € | 3.368,05 € |
| 3.500 | 1,32841 € | 4.649,44 € |
| 5.000 | 1,31030 € | 6.551,50 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,03030 € |

