
THJB225K025RJN | |
|---|---|
DigiKey Part Number | 478-THJB225K025RJNTR-ND - Tape & Reel (TR) 478-THJB225K025RJNCT-ND - Cut Tape (CT) 478-THJB225K025RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJB225K025RJN |
Description | CAP TANT 2.2UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric), 1210 4.5Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric), 1210 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 4.5Ohm @ 100kHz | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56200 € | 5,62 € |
| 50 | 0,43760 € | 21,88 € |
| 100 | 0,39930 € | 39,93 € |
| 500 | 0,33446 € | 167,23 € |
| 1.000 | 0,31443 € | 314,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29793 € | 595,86 € |
| 4.000 | 0,28435 € | 1.137,40 € |
| 6.000 | 0,27755 € | 1.665,30 € |
| 10.000 | 0,27001 € | 2.700,10 € |
| 14.000 | 0,26560 € | 3.718,40 € |
| 20.000 | 0,26136 € | 5.227,20 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |

