
TCTOBL1C476M8R-ZW1 | |
|---|---|
DigiKey Part Number | 478-TCTOBL1C476M8R-ZW1TR-ND - Tape & Reel (TR) 478-TCTOBL1C476M8R-ZW1CT-ND - Cut Tape (CT) 478-TCTOBL1C476M8R-ZW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOBL1C476M8R-ZW1 |
Description | BL- CASE / 476- CAP CODE / POLY |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code BL |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79000 € | 7,90 € |
| 50 | 0,62620 € | 31,31 € |
| 100 | 0,57560 € | 57,56 € |
| 500 | 0,49000 € | 245,00 € |
| 1.000 | 0,46354 € | 463,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52993 € | 1.589,79 € |
| 9.000 | 0,50217 € | 4.519,53 € |
| 15.000 | 0,49190 € | 7.378,50 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |


