
TCTOBL0J107M8R-ZS1 | |
|---|---|
DigiKey Part Number | 478-TCTOBL0J107M8R-ZS1TR-ND - Tape & Reel (TR) 478-TCTOBL0J107M8R-ZS1CT-ND - Cut Tape (CT) 478-TCTOBL0J107M8R-ZS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCTOBL0J107M8R-ZS1 |
Description | BL- CASE / 107- CAP CODE / POLY |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | BL | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67300 € | 6,73 € |
| 50 | 0,52820 € | 26,41 € |
| 100 | 0,48370 € | 48,37 € |
| 500 | 0,40852 € | 204,26 € |
| 1.000 | 0,38525 € | 385,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35650 € | 1.069,50 € |
| 9.000 | 0,33537 € | 3.018,33 € |
| 15.000 | 0,32755 € | 4.913,25 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,21680 € |

