22 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCTOAL1A226M8R

DigiKey Part Number
478-TCTOAL1A226M8RTR-ND - Tape & Reel (TR)
478-TCTOAL1A226M8RCT-ND - Cut Tape (CT)
478-TCTOAL1A226M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCTOAL1A226M8R
Description
AL- CASE / 226- CAP CODE / POLY
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
22 µF
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
AL
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T527I226M010ATE200KEMET9.191399-10529-1-ND0,99000 €Parametric Equivalent
In-Stock: 2.522
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,66000 €0,66 €
100,41700 €4,17 €
500,32040 €16,02 €
1000,29060 €29,06 €
5000,24030 €120,15 €
1.0000,22475 €224,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,25196 €755,88 €
9.0000,24632 €2.216,88 €
Manufacturers Standard Package
Unit Price without VAT:0,66000 €
Unit Price with VAT:0,77220 €