
HER204G | |
|---|---|
DigiKey Part Number | 1801-HER204GTR-ND - Tape & Reel (TR) 1801-HER204GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HER204G |
Description | DIODE STANDARD 300V 2A DO204AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | HER204G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 300 V | |
Capacitance @ Vr, F | 35pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,27900 € | 2,79 € |
| 100 | 0,17700 € | 17,70 € |
| 500 | 0,13270 € | 66,35 € |
| 1.000 | 0,11838 € | 118,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,09799 € | 342,96 € |
| 7.000 | 0,08915 € | 624,05 € |
| 10.500 | 0,08464 € | 888,72 € |
| 17.500 | 0,07958 € | 1.392,65 € |
| 24.500 | 0,07658 € | 1.876,21 € |
| 35.000 | 0,07366 € | 2.578,10 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

