TCSM1A226M8R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,57000 €
Datasheet
22 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSM1A226M8R

DigiKey Part Number
478-TCSM1A226M8RTR-ND - Tape & Reel (TR)
478-TCSM1A226M8RCT-ND - Cut Tape (CT)
478-TCSM1A226M8RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCSM1A226M8R
Description
CAPACITOR TANTALUM 22UF +/-20%
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
M
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,38300 €3,83 €
500,29220 €14,61 €
1000,26420 €26,42 €
5000,21690 €108,45 €
1.0000,20231 €202,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18427 €552,81 €
6.0000,17544 €1.052,64 €
9.0000,17102 €1.539,18 €
15.0000,16612 €2.491,80 €
21.0000,16326 €3.428,46 €
30.0000,16050 €4.815,00 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,71370 €