


TCQB475M035R0200E | |
|---|---|
DigiKey Part Number | 478-TCQB475M035R0200ETR-ND - Tape & Reel (TR) 478-TCQB475M035R0200ECT-ND - Cut Tape (CT) 478-TCQB475M035R0200EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCQB475M035R0200E |
Description | TCQ SERIES - B-CASE / 035V / 020 |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Polymer Capacitor 35 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Obsolete | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 4.7 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 35 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598B475M035AHE200 | KEMET | 0 | 399-T598B475M035AHE200TR-ND | 1,59156 € | Parametric Equivalent |
| T598B475M035AHS200 | KEMET | 0 | 399-T598B475M035AHS200TR-ND | 2,05489 € | Parametric Equivalent |
| T598B475M035ATE200 | KEMET | 7.115 | 399-18695-1-ND | 1,13000 € | Parametric Equivalent |
| T598B475M035ATE2007280 | KEMET | 0 | T598B475M035ATE2007280-ND | 0,33978 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,71500 € | 7,15 € |
| 50 | 0,56340 € | 28,17 € |
| 100 | 0,51660 € | 51,66 € |
| 500 | 0,43776 € | 218,88 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,28700 € |

