TCQB107M002R0055E is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 1.894
Unit Price: 1,22000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,39586 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,89826 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,36642 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,45434 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,95557 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 4.542
Unit Price: 1,28000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,39577 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.000
Unit Price: 1,04000 €
Datasheet
100 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 55mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 55mOhm @ 100kHz
AVX Automotive Components

TCQB107M002R0055E

DigiKey Part Number
478-TCQB107M002R0055ETR-ND - Tape & Reel (TR)
478-TCQB107M002R0055ECT-ND - Cut Tape (CT)
478-TCQB107M002R0055EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCQB107M002R0055E
Description
TCQ SERIES - B-CASE / 002V / 005
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes