Similar
Parametric Equivalent

TCME108M004R0012 | |
|---|---|
DigiKey Part Number | 478-6184-2-ND - Tape & Reel (TR) 478-6184-1-ND - Cut Tape (CT) 478-6184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCME108M004R0012 |
Description | CAP TANT POLY 1000UF 4V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 12mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 12mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 3,59900 € | 35,99 € |
| 50 | 3,06400 € | 153,20 € |
| 100 | 2,89840 € | 289,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,65005 € | 1.060,02 € |
| 1.200 | 2,51140 € | 3.013,68 € |
| 2.000 | 2,46010 € | 4.920,20 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,77980 € |


