68 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJY686M025R0100E

DigiKey Part Number
478-12538-2-ND - Tape & Reel (TR)
478-12538-1-ND - Cut Tape (CT)
478-12538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJY686M025R0100E
Description
CAP TANT POLY 68UF 25V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
68 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
Y
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.582
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,17000 €2,17 €
101,48700 €14,87 €
501,21680 €60,84 €
1001,13310 €113,31 €
5000,99154 €495,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,94772 €947,72 €
3.0000,89356 €2.680,68 €
5.0000,87352 €4.367,60 €
Manufacturers Standard Package
Unit Price without VAT:2,17000 €
Unit Price with VAT:2,53890 €