68 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJY686M020R0050E

DigiKey Part Number
478-TCJY686M020R0050ETR-ND - Tape & Reel (TR)
478-TCJY686M020R0050ECT-ND - Cut Tape (CT)
478-TCJY686M020R0050EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJY686M020R0050E
Description
CAP TANT POLY 68UF 20V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
Y
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.251
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,06000 €2,06 €
101,40600 €14,06 €
501,14640 €57,32 €
1001,06600 €106,60 €
5000,93024 €465,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,88821 €888,21 €
3.0000,83625 €2.508,75 €
5.0000,81703 €4.085,15 €
Manufacturers Standard Package
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,41020 €