
TCJY476M020R0070E | |
|---|---|
DigiKey Part Number | 478-13360-2-ND - Tape & Reel (TR) 478-13360-1-ND - Cut Tape (CT) 478-13360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY476M020R0070E |
Description | CAP TANT POLY 47UF 20V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78200 € | 7,82 € |
| 50 | 0,61900 € | 30,95 € |
| 100 | 0,56860 € | 56,86 € |
| 500 | 0,48358 € | 241,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45726 € | 457,26 € |
| 3.000 | 0,42476 € | 1.274,28 € |
| 5.000 | 0,41274 € | 2.063,70 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |

