
TCJY107M010R0055E | |
|---|---|
DigiKey Part Number | 478-TCJY107M010R0055ETR-ND - Tape & Reel (TR) 478-TCJY107M010R0055ECT-ND - Cut Tape (CT) 478-TCJY107M010R0055EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY107M010R0055E |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,68800 € | 6,88 € |
| 50 | 0,54120 € | 27,06 € |
| 100 | 0,49580 € | 49,58 € |
| 500 | 0,41910 € | 209,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39539 € | 395,39 € |
| 3.000 | 0,36610 € | 1.098,30 € |
| 5.000 | 0,35526 € | 1.776,30 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,24020 € |

