TCJU157M035R0100E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,37000 €
Datasheet
150 µF Molded Tantalum Polymer Capacitor 35 V 2924 (7361 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJU157M035R0100E

DigiKey Part Number
478-TCJU157M035R0100ETR-ND - Tape & Reel (TR)
478-TCJU157M035R0100ECT-ND - Cut Tape (CT)
478-TCJU157M035R0100EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJU157M035R0100E
Description
CAP TANT POLY 150UF 35V 2924
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 35 V 2924 (7361 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TCJU157M035R0100E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2924 (7361 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Capacitance
150 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
U
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T521O157M035ATE100KEMET0399-T521O157M035ATE100CT-ND6,37000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,60000 €4,60 €
103,16800 €31,68 €
502,57680 €128,84 €
1002,39070 €239,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4002,10748 €842,99 €
8002,00078 €1.600,62 €
1.2001,94694 €2.336,33 €
2.0001,88698 €3.773,96 €
2.8001,85174 €5.184,87 €
4.0001,81773 €7.270,92 €
Manufacturers Standard Package
Unit Price without VAT:4,60000 €
Unit Price with VAT:5,38200 €