33 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 55mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 55mOhm @ 100kHz
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily
AVX Polymer Solid Electrolytic Capacitors | Digi-Key Daily

TCJE336M035R0055

DigiKey Part Number
478-9466-2-ND - Tape & Reel (TR)
478-9466-1-ND - Cut Tape (CT)
478-9466-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJE336M035R0055
Description
CAP TANT POLY 33UF 35V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.818
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 €2,92 €
102,04600 €20,46 €
501,69760 €84,88 €
1001,59000 €159,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4001,42875 €571,50 €
1.2001,33876 €1.606,51 €
2.0001,30546 €2.610,92 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,41640 €