



TCJE106M050R0070 | |
|---|---|
DigiKey Part Number | 478-9458-2-ND - Tape & Reel (TR) 478-9458-1-ND - Cut Tape (CT) 478-9458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE106M050R0070 |
Description | CAP TANT POLY 10UF 50V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,54000 € | 2,54 € |
| 10 | 1,76700 € | 17,67 € |
| 50 | 1,45940 € | 72,97 € |
| 100 | 1,36410 € | 136,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,24565 € | 498,26 € |
| 800 | 1,19149 € | 953,19 € |
| 1.200 | 1,16435 € | 1.397,22 € |
| 2.000 | 1,13427 € | 2.268,54 € |
| 2.800 | 1,11668 € | 3.126,70 € |
| 4.000 | 1,09976 € | 4.399,04 € |
| 4.800 | 1,09174 € | 5.240,35 € |
| Unit Price without VAT: | 2,54000 € |
|---|---|
| Unit Price with VAT: | 2,97180 € |



