



TCJA106M010S0300 | |
|---|---|
DigiKey Part Number | 478-TCJA106M010S0300TR-ND - Tape & Reel (TR) 478-TCJA106M010S0300CT-ND - Cut Tape (CT) 478-TCJA106M010S0300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJA106M010S0300 |
Description | CAP TANT POLY 10UF 10V 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33000 € | 3,30 € |
| 50 | 0,24940 € | 12,47 € |
| 100 | 0,22470 € | 22,47 € |
| 500 | 0,18308 € | 91,54 € |
| 1.000 | 0,17022 € | 170,22 € |
| 2.500 | 0,15664 € | 391,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,14375 € | 1.150,00 € |
| 24.000 | 0,13488 € | 3.237,12 € |
| 40.000 | 0,13161 € | 5.264,40 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |



