
TCBD107M010CRSZ0700E | |
|---|---|
DigiKey Part Number | 478-TCBD107M010CRSZ0700ETR-ND - Tape & Reel (TR) 478-TCBD107M010CRSZ0700ECT-ND - Cut Tape (CT) 478-TCBD107M010CRSZ0700EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCBD107M010CRSZ0700E |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,23800 € | 22,38 € |
| 50 | 1,86480 € | 93,24 € |
| 100 | 1,74950 € | 174,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,55458 € | 777,29 € |
| 1.500 | 1,46397 € | 2.195,95 € |
| 2.500 | 1,43045 € | 3.576,12 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,72060 € |

