
TCA1A226M8R | |
|---|---|
DigiKey Part Number | 478-TCA1A226M8RTR-ND - Tape & Reel (TR) 478-TCA1A226M8RCT-ND - Cut Tape (CT) 478-TCA1A226M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA1A226M8R |
Description | CAP TANT 22UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TCA1A226M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,20700 € | 2,07 € |
| 50 | 0,15360 € | 7,68 € |
| 100 | 0,13700 € | 13,70 € |
| 500 | 0,10904 € | 54,52 € |
| 1.000 | 0,10041 € | 100,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09520 € | 190,40 € |
| 4.000 | 0,08925 € | 357,00 € |
| 6.000 | 0,08627 € | 517,62 € |
| 10.000 | 0,08297 € | 829,70 € |
| 14.000 | 0,08104 € | 1.134,56 € |
| 20.000 | 0,07918 € | 1.583,60 € |
| 24.000 | 0,07831 € | 1.879,44 € |
| 48.000 | 0,07534 € | 3.616,32 € |
| 50.000 | 0,07519 € | 3.759,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

