
TCA1A106M8R | |
|---|---|
DigiKey Part Number | 478-TCA1A106M8RTR-ND - Tape & Reel (TR) 478-TCA1A106M8RCT-ND - Cut Tape (CT) 478-TCA1A106M8RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA1A106M8R |
Description | CAP TANT 10UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TCA1A106M8R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11720 € | 5,86 € |
| 100 | 0,10380 € | 10,38 € |
| 500 | 0,08148 € | 40,74 € |
| 1.000 | 0,07460 € | 74,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07032 € | 140,64 € |
| 4.000 | 0,06556 € | 262,24 € |
| 6.000 | 0,06318 € | 379,08 € |
| 10.000 | 0,06055 € | 605,50 € |
| 14.000 | 0,05901 € | 826,14 € |
| 20.000 | 0,05752 € | 1.150,40 € |
| 24.000 | 0,05682 € | 1.363,68 € |
| 48.000 | 0,05446 € | 2.614,08 € |
| 50.000 | 0,05433 € | 2.716,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

