
TAP686M010CCS | |
|---|---|
DigiKey Part Number | 478-TAP686M010CCS-ND |
Manufacturer | |
Manufacturer Product Number | TAP686M010CCS |
Description | CAP TANT 68UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 10 V Radial 1.3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | H | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79600 € | 7,96 € |
| 50 | 0,63080 € | 31,54 € |
| 100 | 0,57970 € | 57,97 € |
| 500 | 0,49344 € | 246,72 € |
| 1.000 | 0,46675 € | 466,75 € |
| 3.000 | 0,43377 € | 1.301,31 € |
| 5.000 | 0,42156 € | 2.107,80 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

