
TAP475K010SRW | |
|---|---|
DigiKey Part Number | 478-11092-2-ND - Tape & Reel (TR) 478-11092-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP475K010SRW |
Description | CAP TANT 4.7UF 10% 10V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 10 V Radial 8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29600 € | 2,96 € |
| 50 | 0,22300 € | 11,15 € |
| 100 | 0,20050 € | 20,05 € |
| 500 | 0,16242 € | 81,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,14478 € | 217,17 € |
| 3.000 | 0,13615 € | 408,45 € |
| 4.500 | 0,13182 € | 593,19 € |
| 7.500 | 0,12703 € | 952,73 € |
| 10.500 | 0,12423 € | 1.304,41 € |
| 15.000 | 0,12154 € | 1.823,10 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

