
TAP335M035SRW | |
|---|---|
DigiKey Part Number | 478-TAP335M035SRWTR-ND - Tape & Reel (TR) 478-TAP335M035SRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP335M035SRW |
Description | CAP TANT 3.3UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Conformal Coated Tantalum Capacitors 35 V Radial 4Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Spacing | 0.098" (2.50mm) | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47200 € | 4,72 € |
| 50 | 0,36400 € | 18,20 € |
| 100 | 0,33070 € | 33,07 € |
| 500 | 0,27446 € | 137,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,25215 € | 315,19 € |
| 2.500 | 0,23872 € | 596,80 € |
| 3.750 | 0,23199 € | 869,96 € |
| 6.250 | 0,22453 € | 1.403,31 € |
| 8.750 | 0,22016 € | 1.926,40 € |
| 12.500 | 0,21597 € | 2.699,62 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |

