100 µF Conformal Coated Tantalum Capacitors 16 V Radial 800mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP107K016CRW

DigiKey Part Number
478-TAP107K016CRWTR-ND - Tape & Reel (TR)
478-TAP107K016CRWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP107K016CRW
Description
CAP TANT 100UF 10% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 16 V Radial 800mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
800mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.354" Dia (9.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
N
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,20000 €2,20 €
101,51200 €15,12 €
501,23700 €61,85 €
1001,15210 €115,21 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,98990 €494,95 €
1.0000,94597 €945,97 €
1.5000,92396 €1.385,94 €
2.5000,89957 €2.248,92 €
3.5000,88531 €3.098,59 €
5.0000,87159 €4.357,95 €
Manufacturers Standard Package
Unit Price without VAT:2,20000 €
Unit Price with VAT:2,57400 €