3.3 µF Conformal Coated Tantalum Capacitors 16 V Radial 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP335K016CRW

DigiKey Part Number
478-TAP335K016CRWTR-ND - Tape & Reel (TR)
478-TAP335K016CRWCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP335K016CRW
Description
CAP TANT 3.3UF 10% 16V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3 µF Conformal Coated Tantalum Capacitors 16 V Radial 6Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Lead Spacing
0.197" (5.00mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 274
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,34600 €3,46 €
500,26260 €13,13 €
1000,23690 €23,69 €
5000,19354 €96,77 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,17341 €260,12 €
3.0000,16356 €490,68 €
4.5000,15863 €713,83 €
7.5000,15316 €1.148,70 €
10.5000,14996 €1.574,58 €
15.0000,14689 €2.203,35 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,65520 €