
TAP226K016BRW | |
|---|---|
DigiKey Part Number | 478-8973-2-ND - Tape & Reel (TR) 478-8973-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP226K016BRW |
Description | CAP TANT 22UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | F | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,67000 € | 6,70 € |
| 50 | 0,52580 € | 26,29 € |
| 100 | 0,48140 € | 48,14 € |
| 500 | 0,40642 € | 203,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35174 € | 351,74 € |
| 2.000 | 0,33380 € | 667,60 € |
| 3.000 | 0,32481 € | 974,43 € |
| 5.000 | 0,31485 € | 1.574,25 € |
| 7.000 | 0,30903 € | 2.163,21 € |
| 10.000 | 0,30342 € | 3.034,20 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,20510 € |

