
TAP107K016CRW | |
|---|---|
DigiKey Part Number | 478-TAP107K016CRWTR-ND - Tape & Reel (TR) 478-TAP107K016CRWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TAP107K016CRW |
Description | CAP TANT 100UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF Conformal Coated Tantalum Capacitors 16 V Radial 800mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | N | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,51200 € | 15,12 € |
| 50 | 1,23700 € | 61,85 € |
| 100 | 1,15210 € | 115,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,98990 € | 494,95 € |
| 1.000 | 0,94597 € | 945,97 € |
| 1.500 | 0,92396 € | 1.385,94 € |
| 2.500 | 0,89957 € | 2.248,92 € |
| 3.500 | 0,88531 € | 3.098,59 € |
| 5.000 | 0,87159 € | 4.357,95 € |
| 6.000 | 0,86508 € | 5.190,48 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,57400 € |

