10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP106K025SRS

DigiKey Part Number
478-TAP106K025SRSTR-ND - Tape & Reel (TR)
478-TAP106K025SRSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TAP106K025SRS
Description
CAP TANT 10UF 10% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
2.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Spacing
0.098" (2.50mm)
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 667
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,47700 €4,77 €
500,38140 €19,07 €
1000,32690 €32,69 €
5000,25878 €129,39 €
1.0000,21793 €217,93 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,20100 €502,50 €
5.0000,19122 €956,10 €
7.5000,18631 €1.397,33 €
12.5000,18088 €2.261,00 €
17.5000,17770 €3.109,75 €
25.0000,17465 €4.366,25 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,76050 €