
TAJY108M002RNJ | |
|---|---|
DigiKey Part Number | 478-TAJY108M002RNJTR-ND - Tape & Reel (TR) 478-TAJY108M002RNJCT-ND - Cut Tape (CT) 478-TAJY108M002RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJY108M002RNJ |
Description | CAP TANT 1000UF 20% 2.5V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 2.5 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY108M002RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | Y | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,13000 € | 21,30 € |
| 50 | 1,77100 € | 88,55 € |
| 100 | 1,66010 € | 166,01 € |
| 500 | 1,47244 € | 736,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,41433 € | 1.414,33 € |
| 2.000 | 1,36648 € | 2.732,96 € |
| 3.000 | 1,34250 € | 4.027,50 € |
| 5.000 | 1,31591 € | 6.579,55 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,54510 € |

