Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJX476K020RNJ | |
|---|---|
DigiKey Part Number | 478-TAJX476K020RNJTR-ND - Tape & Reel (TR) 478-TAJX476K020RNJCT-ND - Cut Tape (CT) 478-TAJX476K020RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJX476K020RNJ |
Description | CAP TANT 47UF 10% 20V 2917 |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJX476K020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,76800 € | 17,68 € |
| 50 | 1,45740 € | 72,87 € |
| 100 | 1,36140 € | 136,14 € |
| 500 | 1,19894 € | 599,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,14864 € | 1.148,64 € |
| 2.000 | 1,10723 € | 2.214,46 € |
| 3.000 | 1,08647 € | 3.259,41 € |
| 5.000 | 1,06347 € | 5.317,35 € |
| 7.000 | 1,05001 € | 7.350,07 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 2,98350 € |











