
TAJW106K025RNJ | |
|---|---|
DigiKey Part Number | 478-TAJW106K025RNJTR-ND - Tape & Reel (TR) 478-TAJW106K025RNJCT-ND - Cut Tape (CT) 478-TAJW106K025RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJW106K025RNJ |
Description | CAP TANT 10UF 10% 25V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJW106K025RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,09800 € | 10,98 € |
| 50 | 0,88400 € | 44,20 € |
| 100 | 0,81810 € | 81,81 € |
| 500 | 0,70644 € | 353,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66319 € | 663,19 € |
| 2.000 | 0,63500 € | 1.270,00 € |
| 3.000 | 0,62089 € | 1.862,67 € |
| 5.000 | 0,60523 € | 3.026,15 € |
| 7.000 | 0,59608 € | 4.172,56 € |
| 10.000 | 0,58728 € | 5.872,80 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,91880 € |

