Similar

TAJV157K020RNJ | |
|---|---|
DigiKey Part Number | 478-TAJV157K020RNJTR-ND - Tape & Reel (TR) 478-TAJV157K020RNJCT-ND - Cut Tape (CT) 478-TAJV157K020RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJV157K020RNJ |
Description | CAP TANT 150UF 10% 20V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 20 V 2924 (7361 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJV157K020RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 3,39700 € | 33,97 € |
| 50 | 2,94380 € | 147,19 € |
| 100 | 2,56640 € | 256,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,32913 € | 931,65 € |
| 800 | 2,24469 € | 1.795,75 € |
| 1.200 | 2,20240 € | 2.642,88 € |
| 2.000 | 2,15551 € | 4.311,02 € |
| 2.800 | 2,12808 € | 5.958,62 € |
| 4.000 | 2,10170 € | 8.406,80 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,42260 € |


