Similar
Similar
Similar

TAJS335K010RNJ | |
|---|---|
DigiKey Part Number | 478-3279-2-ND - Tape & Reel (TR) 478-3279-1-ND - Cut Tape (CT) 478-3279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJS335K010RNJ |
Description | CAP TANT 3.3UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJS335K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | S | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26681 € | 667,02 € |
| Unit Price without VAT: | 0,26681 € |
|---|---|
| Unit Price with VAT: | 0,31217 € |




