
TAJR475M010RNJ | |
|---|---|
DigiKey Part Number | 478-3057-2-ND - Tape & Reel (TR) 478-3057-1-ND - Cut Tape (CT) 478-3057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR475M010RNJ |
Description | CAP TANT 4.7UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR475M010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21700 € | 2,17 € |
| 50 | 0,16060 € | 8,03 € |
| 100 | 0,14340 € | 14,34 € |
| 500 | 0,11418 € | 57,09 € |
| 1.000 | 0,10518 € | 105,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09569 € | 239,22 € |
| 5.000 | 0,08997 € | 449,85 € |
| 7.500 | 0,08710 € | 653,25 € |
| 12.500 | 0,08393 € | 1.049,12 € |
| 17.500 | 0,08207 € | 1.436,23 € |
| 25.000 | 0,08029 € | 2.007,25 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

