
TAJR475K010RNJ | |
|---|---|
DigiKey Part Number | 478-3280-2-ND - Tape & Reel (TR) 478-3280-1-ND - Cut Tape (CT) 478-3280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR475K010RNJ |
Description | CAP TANT 4.7UF 10% 10V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR475K010RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31800 € | 3,18 € |
| 50 | 0,23960 € | 11,98 € |
| 100 | 0,21570 € | 21,57 € |
| 500 | 0,17532 € | 87,66 € |
| 1.000 | 0,16286 € | 162,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14972 € | 374,30 € |
| 5.000 | 0,14180 € | 709,00 € |
| 7.500 | 0,13783 € | 1.033,73 € |
| 12.500 | 0,13343 € | 1.667,88 € |
| 17.500 | 0,13086 € | 2.290,05 € |
| 25.000 | 0,12839 € | 3.209,75 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |

