
TAJR475K006RNJ | |
|---|---|
DigiKey Part Number | 478-3272-2-ND - Tape & Reel (TR) 478-3272-1-ND - Cut Tape (CT) 478-3272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJR475K006RNJ |
Description | CAP TANT 4.7UF 10% 6.3V 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJR475K006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26100 € | 2,61 € |
| 50 | 0,19500 € | 9,75 € |
| 100 | 0,17480 € | 17,48 € |
| 500 | 0,14064 € | 70,32 € |
| 1.000 | 0,13009 € | 130,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11896 € | 297,40 € |
| 5.000 | 0,11225 € | 561,25 € |
| 7.500 | 0,10890 € | 816,75 € |
| 12.500 | 0,10517 € | 1.314,62 € |
| 17.500 | 0,10300 € | 1.802,50 € |
| 25.000 | 0,10090 € | 2.522,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

